| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Connector Circular | |
| PIN | |
| Solder | |
| Straight | |
| -55 | |
| 125 |
Never worry about a loose connection again with this 97-22-12P connector contact from Amphenol. It has a straight body orientation. This has a Connector Circular connector. It uses the solder termination method. This connector contact has an operating temperature range of -55 °C to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
