Amphenol97-3057-10-6(621)Schrumpfbalgenadapter
Cable Clamp Backshell 180° 18 Shell Size Zinc Alloy Aluminum Alloy Threaded Medical
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Backshells | |
| 15.88 | |
| 18 | |
| Connector Circular | |
| 180° | |
| Aluminum Alloy | |
| Zinc Alloy | |
| Threaded | |
| -55 | |
| 125 | |
| Black | |
| Cable Clamp Backshell | |
| 28.58 |
If you were planning on completing a total connector assembly then you'll definitely need this cable clamp 97-3057-10-6-621 connector accessory from Amphenol. It has a straight body orientation. This product is 28.58 mm long and 30.15 mm. This part has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
