Amphenol97-3057-1016(621)Schrumpfbalgenadapter
Cable Clamp Backshell 180° Zinc Alloy Die Cast Medical
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Backshells | |
| 23.8 | |
| 180° | |
| Die Cast | |
| Zinc Alloy | |
| Black | |
| Cable Clamp Backshell | |
| 42.75 | |
| 25.78 |
Ideal for any connection for wires this cable clamp 97-3057-1016(621) connector accessory manufactured from Amphenol will help make a strong connection. It has a straight body orientation. This part has an operating temperature of -55 to 125 °C. This product is 42.75 mm tall.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
