Amphenol97-3057-1020(621)Schrumpfbalgenadapter
Cable Clamp Backshell 180° 32 Shell Size Zinc Alloy Aluminum Alloy Medical
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Backshells | |
| 31.75 | |
| 32 | |
| Connector Circular | |
| 180° | |
| Aluminum Alloy | |
| Zinc Alloy | |
| -55 | |
| 125 | |
| Black | |
| Cable Clamp Backshell | |
| 52.07 | |
| 27.81 |
This cable clamp 97-3057-1020(621) connector accessory from Amphenol is ideal for a variety of cable connection situations. It has a straight body orientation. This product is 52.07 mm tall. This part has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
