Amphenol97-3057-16Schrumpfbalgenadapter
Cable Clamp Backshell 180° 24/28 Shell Size Chromate Zinc Die Cast Threaded Medical
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Backshells | |
| 23.8 | |
| 24|28 | |
| Connector Circular | |
| 180° | |
| Zinc Die Cast | |
| Chromate | |
| Threaded | |
| -55 | |
| 125 | |
| Olive Drab/Green | |
| Cable Clamp Backshell | |
| 33.32 |
With this cable clamp 97-3057-16 connector accessory from Amphenol you'll be sure your cables and wires are getting the extra layer of protection they need from environmental factors. It has a straight body orientation. This product is 33.32 mm long and 41.28 mm. This part has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
