| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Backshells |
Make perfect connections using this cable clamp 97-3057-3 connector accessory from Amphenol that will work for various wire types. It has a straight body orientation. This product is 25.4 mm long and 17.45 mm. This part has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
