Amphenol97-3100A20-29PWSteckverbinder, rund
Conn Circular PIN 17 POS Solder ST Wall Mount 17 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| W | |
| 1 | |
| 17 | |
| PIN | |
| Solder | |
| 20-29 | |
| No | |
| Brass | |
| Silver | |
| Olive Drab Cadmium Chromate | |
| 13 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| 3.6 | |
| 38.38 | |
| 38.38 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-c-5015 circular 97-3100A20-29PW connector from Amphenol. Its shell size is 20-29. It has a straight body orientation. It has a receptacle type gender. This RCP connector's 17 contacts that are made out of brass and plated with silver. This device has a maximum current rating of 13 A. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 38.38 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

