Amphenol97-3100A22-19SSteckverbinder, rund
Conn Circular SKT 14 POS Solder ST Wall Mount 14 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 14 | |
| SKT | |
| Solder | |
| 22-19 | |
| No | |
| Silver | |
| Olive Drab Cadmium | |
| 68.039 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| 50.24 | |
| 39.67 | |
| 39.67 |
This mil-c-5015 circular 97-3100A22-19S connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. Its shell size is 22-19. It has a receptacle type gender. This socket type connector has 14 contacts that are plated with silver. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 50.24 mm long, 39.67 mm tall and 39.67 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

