Amphenol97-3100A22-34SSteckverbinder, rund
Conn Circular SKT 5 POS Solder ST Wall Mount 5 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| SKT | |
| Solder | |
| 22-34 | |
| No | |
| Silver | |
| Olive Drab Cadmium | |
| 68.039 | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| 50.24 | |
| 39.67 | |
| 39.67 |
This mil-c-5015 circular 97-3100A22-34S connector from Amphenol is extremely useful for connecting circular peripherals to your device. This socket type connector has 5 contacts that are plated with silver. Its shell size is 22-34. It has a receptacle type gender. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 50.24 mm long, 39.67 mm tall and 39.67 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

