Amphenol97-3100A24-22PSteckverbinder, rund
Conn Circular PIN 4 POS Solder ST Wall Mount 4 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| PIN | |
| Solder | |
| 24-22 | |
| No | |
| Silver | |
| Olive Drab Cadmium | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| 57.15 | |
| 44.45 | |
| 44.45 |
Make a solid connection with this mil-c-5015 circular 97-3100A24-22P connector from Amphenol. It has a receptacle type gender. This RCP connector has 4 contacts that are plated with silver. Its shell size is 24-22. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 57.15 mm long, 44.45 mm tall and 44.45 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

