Amphenol97-3100A24-2SWSteckverbinder, rund
Conn Circular SKT 7 POS Solder ST Wall Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| W | |
| 1 | |
| 7 | |
| SKT | |
| Solder | |
| 24-2 | |
| No | |
| Brass | |
| Silver | |
| Olive Drab Cadmium Chromate | |
| 23 | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| 1.83 | |
| 44.7 | |
| 44.7 |
Need a solid cylindrical cable housing connection? Then this mil-c-5015 circular 97-3100A24-2SW connector from Amphenol is right for you. It has a receptacle type gender. It has a straight body orientation. Its shell size is 24-2. This socket type connector's 7 contacts that are made out of brass and plated with silver. This device has a maximum current rating of 23 A. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 44.7 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

