Amphenol97-3101A24-6SSteckverbinder, rund
Conn Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| SKT | |
| Solder | |
| 24-6 | |
| No | |
| Silver | |
| Olive Drab Cadmium | |
| 86.183 | |
| (1250VDC|900VAC)/(700VDC|500VAC) | |
| -55 | |
| 125 | |
| 38.1 | |
| 57.15 |
Need a solid cylindrical cable housing connection? Then this mil-c-5015 circular 97-3101A24-6S connector from Amphenol is right for you. Its shell size is 24-6. This socket type connector has 8 contacts that are plated with silver. It has a receptacle type gender. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 57.15 mm long with a diameter of 38.1 mm. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

