Amphenol97-3101A24-9SSteckverbinder, rund
Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| SKT | |
| Solder | |
| 24-9 | |
| No | |
| Silver | |
| Olive Drab Cadmium | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| 38.1 | |
| 57.15 |
Make a solid connection with this mil-c-5015 circular 97-3101A24-9S connector from Amphenol. It has a receptacle type gender. This socket type connector has 2 contacts that are plated with silver. It has a straight body orientation. Its shell size is 24-9. It uses the solder termination method. This product is 57.15 mm long with a diameter of 38.1 mm. This circular connector has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

