Amphenol97-3101A36-15PSteckverbinder, rund
Conn Circular PIN 35 POS Solder ST Cable Mount 35 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 35 | |
| PIN | |
| Solder | |
| 36-15 | |
| No | |
| Silver | |
| Olive Drab Cadmium | |
| (700VDC|500VAC)/(1250VDC|900VAC) | |
| -55 | |
| 125 | |
| 57.15 | |
| 60.33 |
Look how much better your peripherals will perform when attaching this mil-c-5015 circular 97-3101A36-15P connector from Amphenol. This RCP connector has 35 contacts that are plated with silver. It has a straight body orientation. It has a receptacle type gender. Its shell size is 36-15. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 60.33 mm long with a diameter of 57.15 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

