Amphenol97-3102A-20-19P(689)Steckverbinder, rund
Conn Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| PIN | |
| Solder | |
| 20-19 | |
| 12-30 | |
| No | |
| Silver | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 34.92 | |
| 38.1 | |
| 38.1 |
Use only the best mil-c-5015 circular 97-3102A-20-19P(689) connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a straight body orientation. This RCP connector has 3 contacts that are plated with silver. It has a receptacle type gender. Its shell size is 20-19. This circular connector has an operating temperature of -55 to 125 °C. This product is 34.92 mm long, 38.1 mm tall and 38.1 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

