Amphenol97-3102A-22(621)Schrumpfbalgenadapter
Solid Strain Relief Backshell 180° 22 Shell Size Zinc Alloy Aluminum Alloy Medical
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Backshells | |
| 22 | |
| Connector Circular | |
| 180° | |
| Aluminum Alloy | |
| Zinc Alloy | |
| -55 | |
| 125 | |
| Black | |
| Solid Strain Relief Backshell |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered shell 97-3102A-22(621) connector accessory from Amphenol. It has a straight body orientation. This part has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
