Amphenol97-3102A-28-8S(689)Steckverbinder, rund
Conn Circular SKT 12 POS Solder ST Box Mount 12 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 12 | |
| SKT | |
| Solder | |
| 28-8 | |
| No | |
| Silver | |
| Aluminum Alloy | |
| Electroless Nickel | |
| (700VDC|500VAC)/(1250VDC|900VAC)/(1750VDC|1250VAC) | |
| -55 | |
| 125 | |
| Threaded | |
| 34.92 | |
| 50.8 | |
| 50.8 |
By using this cylindrical circular 97-3102A-28-8S(689) connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 28-8. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 12 contacts that are plated with silver. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 34.92 mm long, 50.8 mm tall and 50.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

