Amphenol97-3102A-36(0850)Schrumpfbalgenadapter
Solid Strain Relief Backshell 180° 36 Shell Size Cadmium Aluminum Alloy Medical
| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Backshells | |
| 36 | |
| Connector Circular | |
| 180° | |
| Aluminum Alloy | |
| Cadmium | |
| -55 | |
| 125 | |
| Olive Drab | |
| Solid Strain Relief Backshell |
This specially designed shell 97-3102A-36(0850) connector accessory from Amphenol comes in a variety of shapes to conveniently house different types of wires and cables. It has a straight body orientation. This part has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
