Amphenol97-3102A14S-4PSteckverbinder, rund
Conn Circular PIN 1 POS Solder ST Box Mount 1 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 1 | |
| PIN | |
| Solder | |
| 14S-4 | |
| No | |
| Silver | |
| Olive Drab Cadmium | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| 24.21 | |
| 30.15 | |
| 30.15 |
This input/output mil-c-5015 circular 97-3102A14S-4P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. Its shell size is 14S-4. It has a receptacle type gender. This RCP connector has a single contact that is plated with silver. This product is 24.21 mm long, 30.15 mm tall and 30.15 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

