Amphenol97-3102A14S-5S(639)Steckverbinder, rund
Conn Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| SKT | |
| Solder | |
| 14S-5 | |
| No | |
| Silver | |
| Clear Cadmium | |
| 18.143 | |
| 250VDC|200VAC | |
| -55 | |
| 125 | |
| 24.21 | |
| 30.15 | |
| 30.15 |
By using this mil-c-5015 circular 97-3102A14S-5S(639) connector from Amphenol you can connect circular peripherals straight to your device. It has a receptacle type gender. This socket type connector has 5 contacts that are plated with silver. It has a straight body orientation. Its shell size is 14S-5. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 24.21 mm long, 30.15 mm tall and 30.15 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

