Amphenol97-3102A16S-8SSteckverbinder, rund
Conn Circular SKT 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| SKT | |
| Solder Cup | |
| 16S-8 | |
| No | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 24.21 | |
| 32.54 | |
| 32.54 |
Look how much better your peripherals will perform when attaching this standard cylindrical 97-3102A16S-8S connector from Amphenol. It has a receptacle type gender. This socket type connector has 5 contacts that are plated with silver. It has a straight body orientation. Its shell size is 16S-8. It uses the solder cup termination method. This product is 24.21 mm long, 32.54 mm tall and 32.54 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

