Amphenol97-3102A16S-8SYSteckverbinder, rund
Conn Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| Y | |
| 1 | |
| 5 | |
| SKT | |
| Solder | |
| 16S-8 | |
| No | |
| Silver | |
| Olive Drab Cadmium | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| 24.21 | |
| 32.54 | |
| 32.54 |
Create a connection with your cylindrical cable housing using this mil-c-5015 circular 97-3102A16S-8SY connector from Amphenol. Its shell size is 16S-8. It has a receptacle type gender. This socket type connector has 5 contacts that are plated with silver. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 24.21 mm long, 32.54 mm tall and 32.54 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

