Amphenol97-3102A-18(621)(0850)Schrumpfbalgenadapter
Backshell 180° 18 Shell Size Zinc Alloy
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Backshells | |
| 18 | |
| Connector Circular | |
| 180° | |
| Zinc Alloy | |
| -55 | |
| 125 | |
| Backshell |
Ideal for any connection for wires this shell 97-3102A18(621)(0850) connector accessory manufactured from Amphenol will help make a strong connection. It has a straight body orientation. This part has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
