Amphenol97-3102A20-11SSteckverbinder, rund
Conn Circular SKT 13 POS Solder ST Box Mount 13 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 13 | |
| SKT | |
| Solder | |
| 20-11 | |
| 12-30 | |
| No | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 250VDC|200VAC | |
| -55 | |
| 125 | |
| 34.92 | |
| 38.1 | |
| 38.1 |
Use this mil-c-5015 circular 97-3102A20-11S connector from Amphenol to connect peripherals to your device. It has a receptacle type gender. Its shell size is 20-11. It has a straight body orientation. This socket type connector has 13 contacts that are plated with silver. This product is 34.92 mm long, 38.1 mm tall and 38.1 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

