Amphenol97-3102A22-14SWSteckverbinder, rund
Conn Circular SKT 19 POS Solder ST Box Mount 19 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| W | |
| 1 | |
| 19 | |
| SKT | |
| Solder | |
| 22-14 | |
| 12-30 | |
| No | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 34.92 | |
| 41.28 | |
| 41.28 |
The mil-c-5015 circular 97-3102A22-14SW connector from Amphenol is the best way to connect any inputs you need for your application. It has a straight body orientation. This socket type connector has 19 contacts that are plated with silver. Its shell size is 22-14. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 34.92 mm long, 41.28 mm tall and 41.28 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

