Amphenol97-3102A28-12P(532)Steckverbinder, rund
Conn Circular PIN 26 POS Solder Cup ST Box Mount 26 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 26 | |
| PIN | |
| Solder Cup | |
| 28-12 | |
| No | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 34.92 | |
| 50.8 | |
| 50.8 |
This standard cylindrical 97-3102A28-12P(532) connector from Amphenol will connect any inputs and outputs to your application. It has a straight body orientation. This RCP connector has 26 contacts that are plated with silver. It has a receptacle type gender. Its shell size is 28-12. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 34.92 mm long, 50.8 mm tall and 50.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

