Amphenol97-3102A28-16S(621)Steckverbinder, rund
Conn Circular SKT 20 POS Solder ST Box Mount 20 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 20 | |
| SKT | |
| Solder | |
| 28-16 | |
| 12-30 | |
| No | |
| Silver | |
| Aluminum Alloy | |
| Zinc Alloy | |
| Black | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 34.92 | |
| 50.8 | |
| 50.8 |
Connect your circular inputs with this standard cylindrical 97-3102A-28-16S(621) connector from Amphenol. Its shell size is 28-16. This socket type connector has 20 contacts that are plated with silver. It has a receptacle type gender. It has a straight body orientation. It uses the solder termination method. This product is 34.92 mm long, 50.8 mm tall and 50.8 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

