Amphenol97-3102A28-2SSteckverbinder, rund
Conn Circular SKT 14 POS Solder ST Box Mount 14 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 14 | |
| SKT | |
| Solder | |
| 28-2 | |
| 12-30 | |
| No | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| 34.92 | |
| 50.8 | |
| 50.8 |
Use this mil-c-5015 circular 97-3102A28-2S connector from Amphenol for your cylindrical cable housing connection needs. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 14 contacts that are plated with silver. Its shell size is 28-2. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 34.92 mm long, 50.8 mm tall and 50.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

