Amphenol97-3106A14S-7SWSteckverbinder, rund
Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 3 | |
| SKT | |
| Solder | |
| 14S-7 | |
| No | |
| Brass | |
| Silver | |
| Olive Drab Cadmium Chromate | |
| 13 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| 3.6 | |
| 19.844 |
This input/output mil-c-5015 circular 97-3106A14S-7SW connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 14S-7. It has a straight body orientation. It has a plug type gender. This socket type connector's 3 contacts that are made out of brass and plated with silver. This device has a maximum current rating of 13 A. It uses the solder termination method. This product has a diameter of 19.844 mm. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

