Amphenol97-3106A16S-8PXSteckverbinder, rund
Conn Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| X | |
| 1 | |
| 5 | |
| PIN | |
| Solder | |
| 16S-8 | |
| 12-30 | |
| No | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 31.75 | |
| 37.13 |
Use only the best mil-c-5015 circular 97-3106A16S-8PX connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a plug type gender. Its shell size is 16S-8. This PL connector has 5 contacts that are plated with silver. It has a straight body orientation. This product is 37.13 mm long with a diameter of 31.75 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

