Amphenol97-3106A18-4S(639)Steckverbinder, rund
Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| SKT | |
| Solder | |
| 18-4 | |
| 12-30 | |
| No | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Clear | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 34.11 | |
| 49.88 |
This standard cylindrical 97-3106A18-4S(639) connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a plug type gender. It has a straight body orientation. This socket type connector has 4 contacts that are plated with silver. Its shell size is 18-4. This product is 49.88 mm long with a diameter of 34.11 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

