Amphenol97-3106A20-19SSteckverbinder, rund
Conn Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| SKT | |
| Solder Cup | |
| 20-19 | |
| No | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 37.29 | |
| 47.5 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this standard cylindrical 97-3106A20-19S connector from Amphenol. It has a plug type gender. It has a straight body orientation. Its shell size is 20-19. This socket type connector has 3 contacts that are plated with silver. It uses the solder cup termination method. This product is 47.5 mm long with a diameter of 37.29 mm. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

