Amphenol97-3106A20-27S(639)Steckverbinder, rund
Conn Circular SKT 14 POS Solder ST Cable Mount 14 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 14 | |
| SKT | |
| Solder | |
| 20-27 | |
| 12-30 | |
| No | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Clear | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 37.29 | |
| 47.5 |
Use this standard cylindrical 97-3106A20-27S(639) connector from Amphenol for your cylindrical cable housing connection needs. It has a plug type gender. This socket type connector has 14 contacts that are plated with silver. It has a straight body orientation. Its shell size is 20-27. This product is 47.5 mm long with a diameter of 37.29 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

