Amphenol97-3106A20-29S(417)Steckverbinder, rund
Conn Circular SKT 17 POS Solder ST Cable Mount 17 Terminal 1 Port Medical
| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 17 | |
| SKT | |
| Solder | |
| 20-29 | |
| 12-30 | |
| No | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 68.039 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 37.29 | |
| 47.5 |
Use this mil-c-5015 circular 97-3106A20-29S(417) connector from Amphenol to connect peripherals to your device. It has a straight body orientation. This socket type connector has 17 contacts that are plated with silver. It has a plug type gender. Its shell size is 20-29. This circular connector has an operating temperature of -55 to 125 °C. This product is 47.5 mm long with a diameter of 37.29 mm. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

