Amphenol97-3106A24-28S(417)Steckverbinder, rund
Conn Circular SKT 24 POS Solder ST Cable Mount 24 Terminal 1 Port Medical
| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 24 | |
| SKT | |
| Solder | |
| 24-28 | |
| 12-30 | |
| No | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 95.255 | |
| 250VDC|200VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 43.64 | |
| 57.15 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-c-5015 circular 97-3106A24-28S(417) connector from Amphenol. Its shell size is 24-28. It has a plug type gender. This socket type connector has 24 contacts that are plated with silver. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 57.15 mm long with a diameter of 43.64 mm. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

