Amphenol97-3106A28-16SSteckverbinder, rund
Conn Circular SKT 20 POS Solder Cup ST Cable Mount 20 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 20 | |
| SKT | |
| Solder Cup | |
| 28-16 | |
| No | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 49.99 | |
| 57.15 |
This standard cylindrical 97-3106A-28-16S connector from Amphenol will connect any inputs and outputs to your application. It has a plug type gender. It has a straight body orientation. Its shell size is 28-16. This socket type connector has 20 contacts that are plated with silver. This product is 57.15 mm long with a diameter of 49.99 mm. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

