Amphenol97-3107A18-8S(621)Steckverbinder, rund
Conn Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| SKT | |
| Solder | |
| 18-8 | |
| 12-30 | |
| No | |
| Silver | |
| Aluminum Alloy | |
| Zinc Alloy | |
| Black | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Quick Disconnect | |
| 34.11 | |
| 49.88 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-c-5015 circular 97-3107A-18-8S(621) connector from Amphenol. It has a plug type gender. This socket type connector has 8 contacts that are plated with silver. It has a straight body orientation. Its shell size is 18-8. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 49.88 mm long with a diameter of 34.11 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
