Amphenol97-3108A-28(689)(0850)Schrumpfbalgenadapter
Solid Strain Relief Backshell 90° Electroless Nickel 28 Shell Size Aluminum
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Backshells | |
| 28 | |
| Connector Circular | |
| 90° | |
| Aluminum | |
| Electroless Nickel | |
| -65 | |
| 175 | |
| Solid Strain Relief Backshell |
With this shell 97-3108A-28(689)(0850) connector accessory from Amphenol you'll finally be able to complete your total connector assembly. It has a straight body orientation. This part has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
