Amphenol97-3108B14S-1SSteckverbinder, rund
Conn Circular SKT 3 POS Solder RA Cable Mount 3 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 3 | |
| SKT | |
| Solder | |
| 14S-1 | |
| 12-30 | |
| No | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 53.16 | |
| 28.58 | |
| 43.63 |
Use this mil-c-5015 circular 97-3108B14S-1S connector from Amphenol for your cylindrical cable housing connection needs. It has a right angle body orientation. It has a plug type gender. Its shell size is 14S-1. This socket type connector has 3 contacts that are plated with silver. This product is 53.16 mm long, 43.63 mm tall and 28.58 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

