Amphenol97-3108B22-22PYSteckverbinder, rund
Conn Circular PIN 4 POS Solder Cup RA Cable Mount 4 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| Y | |
| 1 | |
| 4 | |
| PIN | |
| Solder Cup | |
| 22-22 | |
| No | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 40.46 |
Connect your circular inputs with this standard cylindrical 97-3108B22-22PY connector from Amphenol. This PL connector has 4 contacts that are plated with silver. It has a right angle body orientation. Its shell size is 22-22. It has a plug type gender. This circular connector has an operating temperature of -55 to 125 °C. This product is 40.46 mm deep. It uses the solder cup termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

