Amphenol97-60-24PSteckverbinderzubehör
Connector Accessories Plug Cap Straight Metal Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Plug Cap | |
| Connector Circular | |
| Straight | |
| Metal | |
| -55 | |
| 125 | |
| 38.1 | |
| 21.41 |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered plug cap 97-60-24P connector accessory from Amphenol. It has a straight body orientation. This part has an operating temperature of -55 to 125 °C. This product is 21.41 mm long with a diameter of 38.1 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

