Meist Gesucht
Grayhill97C04SRTDIP-Schalter
Switch DIP ON OFF SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Half Pitch DIP Switch | |
| Recessed Slide | |
| SPST | |
| ON OFF | |
| 4 | |
| 0.025@24VDC | |
| 100 | |
| 24 | |
| 300VAC | |
| 100 | |
| 100 | |
| 1000 | |
| 0 | |
| Tape(Kapton) | |
| Top | |
| Tape(Kapton) | |
| Surface Mount | |
| Gull Wing | |
| 1.27 | |
| 8 | |
| 3.81 | |
| 6.15 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.3 | |
| 4.5 | |
| 1.48 | |
| 6.3 | |
| 6.71 | |
| 1.58 |
Easily customize your printed circuit with the use of the 97C04SRT dual in-line package switch, designed from Grayhill. It has a SPST configuration. This device has a maximum current rating of 0.025 A @ 24VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 97C04SRT DIP switch has a gull wing termination style. This product's terminal pitch is 1.27 mm. This product is 6.3 mm long, 1.58 mm tall and 6.71 mm deep. The maximum DC voltage rating is 24 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

