Meist Gekauft
ITT Corporation980-2000-347Schrumpfbalgenadapter
EMI Shielded Backshell 180° B Shell Size Zinc Zinc Die Cast
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.99.99 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| B | |
| Connector D-Subminiature | |
| 180° | |
| Zinc Die Cast | |
| Zinc | |
| -20 | |
| 80 | |
| EMI Shielded Backshell | |
| 31.12 |
Connect and protect any cable wire by adopting this 980-2000-347 backshell from ITT, for a strong joint. Its shell size is B. This has a Connector D-Subminiature connector. This product is 15.75 mm tall. This cable strain relief has a minimum operating temperature of -20 °C and a maximum of 80 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
