ITT Corporation980-2000-348Schrumpfbalgenadapter
Micro-D Backshell 180° C Shell Size Zinc Zinc
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 69.34 | |
| C | |
| 180° | |
| Zinc | |
| Zinc | |
| Micro-D Backshell | |
| 39.12 |
For a solid connection implement this 980-2000-348 backshell from ITT in your coaxial cable. Its shell size is C. This has a Connector D-Subminiature connector. This product is 15.75 mm tall. This cable strain relief has a minimum operating temperature of -20 °C and a maximum of 80 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
