Amphenol9816W10SL-4S(191)Steckverbinder, rund
Conn Cylindrical Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| SKT | |
| Crimp | |
| 10SL-4 | |
| No | |
| Olive Drab Cadmium | |
| 13 | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 27.64 | |
| 38.35 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-5015 circular 9816W10SL-4S(191) connector from Amphenol is right for you. This socket type connector has 2 socket type contacts. It has a straight body orientation. Its shell size is 10SL-4. It has a plug type gender. This device has a maximum current rating of 13 A. This product is 38.35 mm long with a diameter of 27.64 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
