Amphenol Communications Solutions98414-F06-50ULFSteckverbinderleisten und Leiterplattenbuchsen
Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 50 Positions - 2mm (0.079inch) - Vertical
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 50 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Center Slot | |
| 2 | |
| 2/Contact | |
| 200VDC|200VAC | |
| 1000 | |
| 20 | |
| -40 | |
| 125 | |
| 100 | |
| Tube | |
| 52 | |
| 6.1 | |
| 5.9 | |
| Minitek® | |
| 2.5 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this shrouded 98414-F06-50ULF connector from FCI. This HDR connector's 50 contacts that are made out of copper alloy and plated with gold over nickel. It has a header type gender. It has a straight body orientation. Its pitch is 2 mm. This is a 2-row connector. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. 98414-F06-50ULF is housed in cream thermoplastic. This product is 52 mm long, 5.9 mm tall and 6.1 mm deep. This connector has an operating temperature of -40 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

