Amphenol Communications Solutions98414-G06-14ULFSteckverbinderleisten und Leiterplattenbuchsen
Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 14 Positions - 2mm (0.079inch) - Vertical
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Center Slot | |
| 2 | |
| 2/Contact | |
| 200VDC|200VAC | |
| 1000 | |
| 20 | |
| -40 | |
| 125 | |
| 100 | |
| Tube | |
| 16 | |
| 6.1 | |
| 5.9 | |
| Minitek® | |
| 2.5 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded 98414-G06-14ULF header connector from FCI on your PCB today! This HDR connector's 14 contacts that are made out of copper alloy and plated with gold over nickel/gxt over nickel. It has a header type gender. It has a straight body orientation. Its pitch is 2 mm. This is a 2-row connector. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -40 to 105 °C. 98414-G06-14ULF is housed in cream thermoplastic. This product is 16 mm long, 5.9 mm tall and 6.1 mm deep. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

