Amphenol Communications Solutions98414-G08-12ULFSteckverbinderleisten und Leiterplattenbuchsen

Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, 12 Position ,2.00mm (0.079in) Pitch

Easily mount this shrouded 98414-G08-12ULF header connector from FCI onto your PCB project to support a variety of physical configuration options. This HDR connector's 12 contacts that are made out of copper alloy and plated with gold over nickel/gxt over nickel. It has a header type gender. Its pitch is 2 mm. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 98414-G08-12ULF is housed in cream thermoplastic. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method. This product is 14 mm long, 5.9 mm tall and 6.1 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 960 Minimum 7680
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 1,1593 €
    1. 7680+1,1593 €
    2. 9600+1,1533 €
    3. 24000+1,1423 €
    4. 48000+1,1313 €
    5. 72000+1,1203 €
    6. 96000+1,1093 €
    7. 120000+1,0983 €
    8. 240000+1,0872 €
    9. 360000+1,0762 €
    10. 600000+1,0677 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.