Amphenol Communications Solutions98414-S06-06LFSteckverbinderleisten und Leiterplattenbuchsen
Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, 6 Position ,2.00mm (0.079in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Center Slot | |
| 2 | |
| 2/Contact | |
| 200VDC|200VAC | |
| 1000 | |
| 20 | |
| -40 | |
| 125 | |
| 100 | |
| Bag | |
| 8 | |
| 6.1 | |
| 5.9 | |
| Minitek® | |
| Through Hole |
Reduce safety concerns with this shrouded 98414-S06-06LF header connector from FCI which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 6 contacts that are made out of copper alloy and plated with gold over nickel/gxt over nickel. Its pitch is 2 mm. It has a header type gender. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 2 A/contact. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. This product is 8 mm long, 5.9 mm tall and 6.1 mm deep. 98414-S06-06LF is housed in cream thermoplastic.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

