Amphenol Communications Solutions98414-S06-14ULFSteckverbinderleisten und Leiterplattenbuchsen
Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, 14 Position ,2.00mm (0.079in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Center Slot | |
| 2 | |
| 2/Contact | |
| 200VDC|200VAC | |
| 1000 | |
| 20 | |
| -40 | |
| 125 | |
| 100 | |
| Tube | |
| 16 | |
| 6.1 | |
| 5.9 | |
| Minitek® | |
| 2.5 | |
| Through Hole |
Thanks to FCI's shrouded 98414-S06-14ULF header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 14 contacts that are made out of copper alloy and plated with gold over nickel/gxt over nickel. It has a header type gender. Its pitch is 2 mm. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 16 mm long, 5.9 mm tall and 6.1 mm deep. This connector has an operating temperature of -40 to 105 °C. 98414-S06-14ULF is housed in cream thermoplastic. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

